Duratool D01498

SNAP RIVET, NYLON66, PK100; External Diameter: 9.9mm; Grip Range Min: -; Grip Range Max: -; Overall Length: -;...
$ 14.22
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Duratool D01498.

Newark

Datasheet2 pages13 years ago
Datasheet2 pages16 years ago

Farnell

Inventory History

3 month trend:
+0.00%

Related Parts

Hammond1599CLIP
CLIP, POCKET/BELT, FOR 1599 SERIES, NYLON, BLACK, NYLON, 0.19 X 1.12 X 1.88 IN
Bud IndustriesMB-1390-LG
BUD BRACKET_ MTG_ LIGHT GRAY-4/PK Item Number : MB-1390-LG Sold in Packs of 4
Keystone2208
Threaded Standoff Aluminum Clear Iridite Female 6-32 x 6-32 Female 0.25 in. L Spacer
Keystone1451E
Standoffs & Spacers .250 X .750 6-32 THREADED HEX STANDOFF BRASS
Keystone2210
STANDOFF, 1/4 HEX, FEMALE, THREADED 6-32, LENGTH .500, ALUM/CLEAR IRIDITE

Descriptions

Descriptions of Duratool D01498 provided by its distributors.

SNAP RIVET, NYLON66, PK100; External Diameter: 9.9mm; Grip Range Min: -; Grip Range Max: -; Overall Length: -; Mounting Hole Dia: 8mm; Fastener Material: Nylon 6.6 (Polyamide 6.6); Product Range: -; SVHC: No SVHC (15-Jan-2018);

Manufacturer Aliases

Duratool has several brands around the world that distributors may use as alternate names. Duratool may also be known as the following names:

  • DURATOOL (FORMERLY FROM SPC)
  • DURATOOL CORPORATION