Duratool D01496

Standoff Hex M/F M3 X 0.5-THD 5.5mm-A/F 6mm-LG Nylon 6.6
$ 0.141
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Duratool D01496.

Newark

Datasheet1 page13 years ago
Datasheet1 page20 years ago

Inventory History

3 month trend:
+20.16%

Related Parts

Keystone9328
Screw 4-40 X 3/8 Nylon Rohs Compliant: Yes |Keystone 9328
Keystone9335
SCREW, PAN HEAD, SLOTTED, 6-32 THREAD, .375 LENGTH, .263 OD, NYLON 6/6
Keystone9529
SCREW; FLAT HEAD; SLOTTED; 4-40 THREAD; .500 LENGTH; .210 OD; NYLON 6/6

Descriptions

Descriptions of Duratool D01496 provided by its distributors.

Standoff Hex M/F M3 X 0.5-THD 5.5mm-A/F 6mm-LG Nylon 6.6
Standoff, Hex M-F, Nylon 6.6, 16Mm, M3; Standoff Material:Nylon 6.6 (Polyamide 6.6); Thread Size - Metric:M3; Thread Size - Imperial:-; Standoff Type:Hex Male-Female; Body Length:10Mm; Overall Length:16Mm; External Width:5.5Mm Rohs Compliant: Yes |Duratool D01496

Manufacturer Aliases

Duratool has several brands around the world that distributors may use as alternate names. Duratool may also be known as the following names:

  • DURATOOL (FORMERLY FROM SPC)
  • DURATOOL CORPORATION