Keystone 9328

Screw Machine Pan-HD Slot 4-40-THD 9.53mm-LG Nylon Zinc
$ 0.069

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 9328.

Keystone

Datasheet1 page13 years ago

Sager Electronics

TME

Future Electronics

Mouser

Inventory History

3 month trend:
+65.01%

CAD Models

Download Keystone 9328 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Introduction Date2008-02-27

Related Parts

Keystone9535
SCREW 6-32 X 3/8 NYLON | Keystone Electronics 9535
Keystone9344
SCREW 8-32 X 3/8 NYLON | Keystone Electronics 9344
Keystone9435
Screw Machine Binding-HD Slot Terminal, 6-32 THD, 9.53mm LG, Nylon, Zinc

Descriptions

Descriptions of Keystone 9328 provided by its distributors.

Screw Machine Pan-HD Slot 4-40-THD 9.53mm-LG Nylon Zinc
SCREW 4-40 X 3/8 NYLON | Keystone Electronics 9328
Screw Machine; No. 4-40 Thread Size; 3/8 in. Long
Captive, Thumb, Shoulder and Jack Screws 3/8 4-40 NYLON PAN
Nylon 9.53 mm Machine Pan Head Screw
Screws & Fasteners 3/8 4-40 NYLON PAN
4-40X.375 NYLON SLOTTED PAN HE

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO