Duratool D01468

PCB SPACER SUPPORT, NYLON66, NATURAL; Support Type: Studded Lock-In Support; Material: Nylon 6.6 (Polyamide 6.6);...
$ 0.158
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Duratool D01468.

Upverter

Datasheet1 page9 years ago

Newark

Farnell

Inventory History

3 month trend:
+59.02%

CAD Models

Download Duratool D01468 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Keystone8602
Plug Hole; 0.375 in. Diameter Mtg Hole; Black Matte Nylon; 0.468 in. Diameter Head
Keystone8603
Cable Management and Protection, Nylon Hole Plug Fitting
Keystone3356
Washer; Flat; 0.187 in. Outside Diameter; No. 2; Nylon 6/6

Descriptions

Descriptions of Duratool D01468 provided by its distributors.

PCB SPACER SUPPORT, NYLON66, NATURAL; Support Type:Studded Lock-In Support; Material:Nylon 6.6 (Polyamide 6.6); Height:10mm; External

Manufacturer Aliases

Duratool has several brands around the world that distributors may use as alternate names. Duratool may also be known as the following names:

  • DURATOOL (FORMERLY FROM SPC)
  • DURATOOL CORPORATION