Duratool D01459

Pcb Spacer Support, Nylon 6.6, Natural; Pcb Support Type: Lock-In Support; Pcb Support Material: Nylon 6.6 (Polyamide...
$ 0.107
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Duratool D01459.

Newark

Datasheet1 page13 years ago
Datasheet1 page18 years ago

Farnell

Inventory History

3 month trend:
Restocked

Related Parts

Keystone3356
WASHER; FLAT; .098 ID; .187 OD; .062 THICK; NYLON
Keystone3105
Washer Shoulder 4.3mm-ID 0.17in-ID 8.7mm-OD 0.344in-OD 1.6mm-THK 0.062in-THK Nylon 6/6
Keystone9018
SPACER/STANDOFF, ROUND NYLON 4.6mm x 3.2mm; Wire Diameter:4.572mm; Spacer Material:Nylon; Body

Descriptions

Descriptions of Duratool D01459 provided by its distributors.

Pcb Spacer Support, Nylon 6.6, Natural; Pcb Support Type:Lock-In Support; Pcb Support Material:Nylon 6.6 (Polyamide 6.6); Height:10Mm; External Width:3Mm; Product Range:- Rohs Compliant: Yes |Duratool D01459

Manufacturer Aliases

Duratool has several brands around the world that distributors may use as alternate names. Duratool may also be known as the following names:

  • DURATOOL (FORMERLY FROM SPC)
  • DURATOOL CORPORATION