Duratool 3360568A

Track Cutter; Overall Length: 17.02Mm; Blade Width: -; Product Range: - Rohs Compliant: Na |Duratool 3360568A
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for 3360568A. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Duratool 3360568A.

Newark

Datasheet1 page13 years ago
Datasheet1 page15 years ago

Farnell

Related Parts

Keystone1903C
STANDOFF, 1/4 HEX, FEMALE, THREADED 6-32, LENGTH .500, NYLON 6/6, UL94V-2
Keystone8837
8837 Series Ø 0.312 inch Nylon PCB Support Stacking Spacer
Keystone8891
MS27478 - Connectors Receptacle Electrical Solder Mounting Solder Type Hermetic Seal 38999 Series II

Descriptions

Descriptions of Duratool 3360568A provided by its distributors.

Track Cutter; Overall Length:17.02Mm; Blade Width:-; Product Range:- Rohs Compliant: Na |Duratool 3360568A
TRACK CUTTER, 110MM, 3.5MM, CARBON; Overall Length:-; Blade Width:-; Product Range:-; SVHC:No SVHC (27-Jun-2018); Available until stocks are exhausted

Manufacturer Aliases

Duratool has several brands around the world that distributors may use as alternate names. Duratool may also be known as the following names:

  • DURATOOL (FORMERLY FROM SPC)
  • DURATOOL CORPORATION