Ducati 4.16.26.20.64

25¦ÌF ¡À5% 440V , 45MM*122MM*122MM
$ 22.11
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ducati 4.16.26.20.64.

element14 APAC

Datasheet28 pages20 years ago

Inventory History

3 month trend:
+0.00%

Related Parts

Yageo GroupC276CC35250AA1J
Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 25uF, Stud Mount
Cornell DubilierBLC250J112B4F
Film Capacitor, Polypropylene, 1100V, 5% +Tol, 5% -Tol, 25uF, Through Hole Mount
Cap Film 25uF 450V PP 5% (43 X 21.5 X 38.5mm) Wound 37.5mm 0.0055 Ohm 105C Automotive Bulk
Yageo GroupC274ACF5250WA0J
Cap Film 25uF 470VAC PP 5%( 45 X 95mm) Stud Mount Wire Plastic Cylindrical Can 85C Bulk
Cap Film 25uF 500V PP 5% (43 X 21.5 X 38.5mm) Plastic Rectangular Can 37.5mm 0.006 Ohm 105C
Yageo GroupC274AC35250AA0J
Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 25uF, Stud Mount

Descriptions

Descriptions of Ducati 4.16.26.20.64 provided by its distributors.

25¦ÌF ¡À5% 440V , 45mm*122mm*122mm
CAP, 25µF, 450VAC, 5%, PP, CAN, PANEL; Capacitance:25µF; Product Range:4.16.26 Series; Voltage Rating:450VAC; Capacitor Terminals:Quick Connect
Film Capacitor, 25Uf, 450Vac, Can; Rango De Producto:Serie 4.16.26; Capacidad:25Μf; Tolerancia, Capacitancia:± 5%; Tipo De Dieléctrico Del Condensador:Pp (Polipropileno); Tensión Nominal:450Vac; Tipo De Condensador:Can |Ducati 4.16.26.20.64

Manufacturer Aliases

Ducati has several brands around the world that distributors may use as alternate names. Ducati may also be known as the following names:

  • Ducati Energia
  • DUCATI ENERGIA SPA