Ducati 4.16.10.26.14

Film Capacitor, 4.16.10 Series, 25 F, 5%, Pp (Polypropylene), 450 Vac, Can Rohs Compliant: Yes |Ducati 4.16.10.26.14
$ 9.555
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ducati 4.16.10.26.14.

element14 APAC

Datasheet28 pages20 years ago

TME

Inventory History

3 month trend:
-39.02%

Related Parts

Yageo GroupC274ACF5250WA0J
Cap Film 25uF 470VAC PP 5%( 45 X 95mm) Stud Mount Wire Plastic Cylindrical Can 85C Bulk
Epcos B32332 25uF Polypropylene Film Capacitor 450 V ac +/-5%; Stud Mount
Yageo GroupC276CC35250AA1J
Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 25uF, Stud Mount
Yageo GroupC274AC35250SA0J
Cap Film 25uF 470VAC PP 5% (45 X 94.5mm) Stud Mount Plastic Cylindrical Can 85C Bulk
Motor Run Film Capacitor 25uF 450VAC 5% Snap-In
Cornell DubilierBLC250J112B4F
Film Capacitor, Polypropylene, 1100V, 5% +Tol, 5% -Tol, 25uF, Through Hole Mount

Descriptions

Descriptions of Ducati 4.16.10.26.14 provided by its distributors.

Film Capacitor, 4.16.10 Series, 25 F, 5%, Pp (Polypropylene), 450 Vac, Can Rohs Compliant: Yes |Ducati 4.16.10.26.14
25¦ÌF ¡À5% 450V 40mm*92mm*92mm
CAP, MOTOR RUN, 25UF, 450V, CAN; Capacitance:25µF; Product Range:4.16.10 Series; Voltage Rating:450VAC; Capacitor Terminals:Wire Leaded; Capacitance

Manufacturer Aliases

Ducati has several brands around the world that distributors may use as alternate names. Ducati may also be known as the following names:

  • Ducati Energia
  • DUCATI ENERGIA SPA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 416102614