Ducati 4.16.10.13.14

Motor Capacitor M8 8uF 475V
$ 11.38
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ducati 4.16.10.13.14.

element14 APAC

Datasheet28 pages20 years ago

TME

Inventory History

3 month trend:
+62.16%

Related Parts

Yageo GroupC274ACF4800WA0J
Cap Film 8uF 470VAC PP 5%( 35 X 57mm) Stud Mount Wire Plastic Cylindrical Can 85C Bulk
Film Capacitor, Polypropylene, 450V, 5% +Tol, 5% -Tol, 8uF, Through Hole Mount
Film Capacitor, Polypropylene, 700V, 5% +Tol, 5% -Tol, 8uF, Through Hole Mount
Yageo GroupC276CC34800AA0J
Cap Film 8uF 470VAC PP 5% (35 X 56.5mm) Aluminum Cylindrical Can Double Faston 85°C Bulk
Yageo GroupC878BF34800SA0J
Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 8uF, Stud Mount
Film Capacitor, Polypropylene, 700V, 5% +Tol, 5% -Tol, 8uF, Through Hole Mount

Descriptions

Descriptions of Ducati 4.16.10.13.14 provided by its distributors.

Motor Capacitor M8 8uF 475V
CAP, 8µF, 450VAC, 5%, PP, CAN; Capacitance:8µF; Product Range:4.16.10 Series; Voltage Rating:450VAC; Capacitor Terminals:Wire Leaded; Capacitance
Capacitor Polypropylene Pp Film 8Uf, 450V, 5%, Wire; Rango De Producto:Serie 4.16.10; Capacidad:8Μf; Tolerancia, Capacitancia:± 5%; Tipo De Dieléctrico Del Condensador:Pp (Polipropileno); Tensión Nominal:450Vac; Espaciado De Cable:- |Ducati 4.16.10.13.14

Manufacturer Aliases

Ducati has several brands around the world that distributors may use as alternate names. Ducati may also be known as the following names:

  • Ducati Energia
  • DUCATI ENERGIA SPA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1219039