Vishay MKP1847580354P4

Film Capacitor, Polypropylene, 700V, 5% +Tol, 5% -Tol, 8uF, Through Hole Mount
$ 7.029
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MKP1847580354P4.

IHS

Datasheet17 pages2 years ago

Newark

Farnell

Factory Futures

element14 APAC

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2012-08-24
Lifecycle StatusNRND (Last Updated: 4 months ago)

Related Parts

Film Capacitor, Polypropylene, 700V, 5% +Tol, 5% -Tol, 8uF, Through Hole Mount
KYOCERA AVXFFB36J0825K--
Film Capacitor, Polypropylene, 525V, 10% +Tol, 10% -Tol, 8.2uF, Through Hole Mount
Capacitor; Polypropylene; 8.2uF; Tol 20%; Radial; Vol-Rtg 305V; MKP X2
Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 7.5uF, Through Hole Mount
Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 8.2uF, Through Hole Mount

Descriptions

Descriptions of Vishay MKP1847580354P4 provided by its distributors.

Film Capacitor, Polypropylene, 700V, 5% +Tol, 5% -Tol, 8uF, Through Hole Mount
MKP 1847 8UF POLYPROPYLENE FILM CAPACITOR 350 V AC +/-5%, THROUGH HOLE
Cap Film 8uF 700V PP 5% (43 X 21.5 X 38.5mm) 37.5mm 85C T/R
MKP1847AC Series 350 V 8 uF ±5 % LS=37.5mm Metallized Polypropylene Film Cap
VISHAY MKP1847580354P4 Film Capacitor, 8 F, 350 V, MKP1847 Series,5%, Radial Leaded, PP (Polypropylene)
CAPACITOR, MKP, 350V, 8UF; Capacitance:8µF; Capacitance Tolerance:± 5%; Capacitor Dielectric Type:Polypropylene (PP); Voltage Rating:350V; Life Time @ Temperature:500 hours @ 105°C; Capacitor Terminals:Radial Leaded; Lead Spacing:37.5mm; Capacitor Application:Safety / Suppression; Capacitor Mounting:Through Hole; External Depth:21.6mm; External Length / Height:38.5mm; External Width:43mm; Lead Length:37.5mm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • MKP1847580354P4.