Diptronics DMR-06-T-V-T/R

D Series 6 Position Recessed Actuator Top Tape Seal SMT DIP Switch
$ 0.652
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diptronics DMR-06-T-V-T/R.

IHS

Datasheet2 pages9 years ago

Megastar

Future Electronics

Inventory History

3 month trend:
+712%

CAD Models

Download Diptronics DMR-06-T-V-T/R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.652
$ 1.164
$ 1.164
Stock
131,632
40,506
40,506
Authorized Distributors
5
6
6

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Diptronics DMR-06-T-V-T/R provided by its distributors.

D Series 6 Position Recessed Actuator Top Tape Seal SMT DIP Switch
DIP Switches / SIP Switches 6 Position, SPST SMD DIP Switch
24V(DC) 2000Cycles 2000Cycles 25mA DIP 16.18mm*9.8mm
Switch OFF-ON SPST 6 Recessed Slide 24VDC Gull Wing SMD T/R
Slide Dip Switch, 6 Switches, SPST, On-off, Latched, 0.025A, 24VDC, Solder Terminal, Surface Mount-straight
Pitch mm = 2.54 / Contact Voltage VDC = 24 / Actuator Type = Slide / Contact Current = 25 mA / Termination Type = Gull Wing Terminal / Mounting Type = SMD / Width mm = 6.2 / Pins = 12 / Series = DM / Length mm = 16.18 / Operating Temperature Max. °C = 85 / Operating Temperature Min. °C = -20 / Height mm = 3 / Contact Configuration = 6NO / Switch Type = DIP / Positions = 6

Manufacturer Aliases

Diptronics has several brands around the world that distributors may use as alternate names. Diptronics may also be known as the following names:

  • DIPTRONIC
  • DIPTRONICS MANUFACTURING INC
  • DIPTRONICS MANUFACT INC
  • Diptronics Manufacturing
  • DIP
  • DIPTRONICS MANUFACTURNIG INC
  • DIPTR
  • DIPTRONICS MFG INC
  • DIPTRO
  • DIPTRONICS SWITCH SOLUTION
  • DIPTRON

Part Number Aliases

This part may be known by these alternate part numbers:

  • DMR-06-T-V-TR
  • DMR-06T-V-T/R