Diotec ZMY7.5G

Zener Diode, 7.5V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB
$ 0.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diotec ZMY7.5G.

IHS

Datasheet0 pages0 years ago

Diotec

TME

Component Distributors Inc.

Master Electronics

Inventory History

3 month trend:
-33.74%

CAD Models

Download Diotec ZMY7.5G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.07
$ 0.196
$ 0.196
Stock
135,560
490,665
490,665
Authorized Distributors
3
6
6
Mount
-
Surface Mount
Surface Mount
Case/Package
-
-
-
Zener Voltage
-
7.5 V
7.5 V
Tolerance
-
5 %
5 %
Power Dissipation
-
1 W
1 W
Impedance
2 Ω
2 Ω
2 Ω
Max Reverse Leakage Current
-
-
-
Forward Voltage
-
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code85411000
Introduction Date2000-07-14
Lifecycle StatusProduction (Last Updated: 3 years ago)
LTB Date2004-11-05
LTD Date2005-05-05
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Descriptions

Descriptions of Diotec ZMY7.5G provided by its distributors.

Zener Diode, 7.5V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB
Diode Zener Single 7.45V 5% 1W Automotive 2-Pin MELF T/R
Zener diode, 7.5 V, 1 W, DO-213AB, ZMY7.5G
Zener, Glass-Melf, 7.5V, 1W, ±5%

Manufacturer Aliases

Diotec has several brands around the world that distributors may use as alternate names. Diotec may also be known as the following names:

  • Diotec Semiconductor
  • DIOTEC ELECTRONICS CORP
  • DIOTEC SEMI
  • DIOTECH
  • DIOTEC ELECTRONICS C
  • Diotec Semiconductors
  • DIOTEC Electronics Corporation
  • Diotec Elektronische
  • Diotec Gmbh
  • DIOTEC (SEMIKRON)
  • DIOTEC ELECTRONISCHE BAUELEMENTE GMBH
  • DIOTEC SEM
  • Diotec/TSC/Vishay
  • Diotec -RoHS-
  • Diotec/STM/TSC/Vishay
  • ALLIED ELECTRONIC & SEMICONDUCTOR TECHNOLOGY INC
  • Diotech Electronics Corporation
  • SEMIKRON INTERNATIONAL
  • DIOTEC T/R