Diotec ZMY6.2G

Diode Zener Single 6.2V 5% 1W Automotive 2-Pin MELF T/R
$ 0.079
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diotec ZMY6.2G.

IHS

Datasheet0 pages0 years ago

Diotec

TME

Component Distributors Inc.

Master Electronics

Inventory History

3 month trend:
-54.88%

CAD Models

Download Diotec ZMY6.2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.079
$ 0.184
Stock
366,580
101,415
Authorized Distributors
4
6
Mount
-
Surface Mount
Case/Package
MELF
-
Zener Voltage
-
6.2 V
Tolerance
-
5 %
Power Dissipation
-
1 W
Impedance
2 Ω
2 Ω
Max Reverse Leakage Current
-
-
Forward Voltage
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code85411000
Introduction Date2000-07-14
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Descriptions

Descriptions of Diotec ZMY6.2G provided by its distributors.

Diode Zener Single 6.2V 5% 1W Automotive 2-Pin MELF T/R
Zener Diode, 6.2V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB
Zener diode, 6.2 V, 1 W, DO-213AB, ZMY6.2G
Zener, Glass-Melf, 6.2V, 1W, ±5%
Zener Voltage V = 6.2 / Zener Current mA = 152 / Configuration = Single / Zener Impedance Ohm = 1 / Power Dissipation (Pd) W = 1 / Reverse Current uA = 1 / Zener Tolerance % = 5 / Operating Temperature Min. °C = -50 / Operating Temperature Max. °C = 175 / Package Type = DO-213AB / Pins = 2 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260 / Test Current mA = 100 / Thermal Resistance K/W = 150

Manufacturer Aliases

Diotec has several brands around the world that distributors may use as alternate names. Diotec may also be known as the following names:

  • Diotec Semiconductor
  • DIOTEC ELECTRONICS CORP
  • DIOTEC SEMI
  • DIOTECH
  • DIOTEC ELECTRONICS C
  • Diotec Semiconductors
  • DIOTEC Electronics Corporation
  • Diotec Elektronische
  • Diotec Gmbh
  • DIOTEC (SEMIKRON)
  • DIOTEC ELECTRONISCHE BAUELEMENTE GMBH
  • DIOTEC SEM
  • Diotec/TSC/Vishay
  • Diotec -RoHS-
  • Diotec/STM/TSC/Vishay
  • ALLIED ELECTRONIC & SEMICONDUCTOR TECHNOLOGY INC
  • Diotech Electronics Corporation
  • SEMIKRON INTERNATIONAL
  • DIOTEC T/R

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZMY6.2 G