Diotec ZMY4.7G

Diode Zener Single 4.7V 5% 1W Automotive 2-Pin MELF T/R
$ 0.075
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diotec ZMY4.7G.

IHS

Datasheet0 pages0 years ago

Diotec

TME

Component Distributors Inc.

Master Electronics

Inventory History

3 month trend:
-26.58%

CAD Models

Download Diotec ZMY4.7G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.075
$ 0.185
Stock
168,369
219,602
Authorized Distributors
4
6
Mount
-
Surface Mount
Case/Package
-
-
Zener Voltage
-
4.7 V
Tolerance
-
5 %
Power Dissipation
-
1 W
Impedance
7 Ω
7 Ω
Max Reverse Leakage Current
-
-
Forward Voltage
-
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code85411000
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Descriptions

Descriptions of Diotec ZMY4.7G provided by its distributors.

Diode Zener Single 4.7V 5% 1W Automotive 2-Pin MELF T/R
Zener Diode, 4.7V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB
Zener, Glass-Melf, 4.7V, 1W, ±5%

Manufacturer Aliases

Diotec has several brands around the world that distributors may use as alternate names. Diotec may also be known as the following names:

  • Diotec Semiconductor
  • DIOTEC ELECTRONICS CORP
  • DIOTEC SEMI
  • DIOTECH
  • DIOTEC ELECTRONICS C
  • Diotec Semiconductors
  • DIOTEC Electronics Corporation
  • Diotec Elektronische
  • Diotec Gmbh
  • DIOTEC (SEMIKRON)
  • DIOTEC ELECTRONISCHE BAUELEMENTE GMBH
  • DIOTEC SEM
  • Diotec/TSC/Vishay
  • Diotec -RoHS-
  • Diotec/STM/TSC/Vishay
  • ALLIED ELECTRONIC & SEMICONDUCTOR TECHNOLOGY INC
  • Diotech Electronics Corporation
  • SEMIKRON INTERNATIONAL
  • DIOTEC T/R