| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TME | TGL41-200A-DIO | 0 | 1 | 17h | ||||||||
| Master Electronics | TGL41-200A | 0 | 5K | |||||||||
| Arrow Electronics | TGL41-200A | 0 | 5K | |||||||||
| Component Stockers USA | TGL41-200A | 15,347 | >1wk | |||||||||
| UnikeyIC | TGL41-200A | 144 | 110 | Cut Tape | 2h |
Download Diotec TGL41-200A symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Diotec has several brands around the world that distributors may use as alternate names. Diotec may also be known as the following names: