
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Win Source | WS-SUF4007 | 4,606 | 510 | 13h | ||||||||
| Master Electronics | SUF4007 | 90,000 | 5K | |||||||||
| TME | SUF4007-DIO | 102,483 | 1 | 10h | ||||||||
| Mouser | 637-SUF4007 | 12,605 | 1 | Tape & Reel | ||||||||
| UnikeyIC | SUF4007 | 1,590 | 1 | Tape & Reel | 10h |
Download Diotec SUF4007 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Diotec SUF4007 provided by its distributors.
Diotec has several brands around the world that distributors may use as alternate names. Diotec may also be known as the following names: