Diotec SUF4004

Rectifier Diode, 1 Phase, 1 Element, 1A, 400V V(RRM), Silicon, DO-213AB
$ 0.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diotec SUF4004.

IHS

Datasheet2 pages0 years ago
Datasheet0 pages0 years ago

Diotec

TME

Component Distributors Inc.

Master Electronics

Inventory History

3 month trend:
-10.35%

CAD Models

Download Diotec SUF4004 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.07
$ 0.079
Stock
397,060
844,457
Authorized Distributors
4
5
Mount
-
Surface Mount
Case/Package
-
MELF
Forward Voltage
1.25 V
1.3 V
Reverse Voltage (DC)
-
-
Average Rectified Current
-
-
Max Reverse Leakage Current
-
-
Reverse Recovery Time
50 ns
300 ns

Supply Chain

Country of OriginSlovenia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code85411000
Introduction Date2000-05-29
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Descriptions

Descriptions of Diotec SUF4004 provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 1A, 400V V(RRM), Silicon, DO-213AB
Rectifier Diode Switching 400V 1A 50ns 2-Pin MELF T/R
Ultrafast SMD silicon diode, 400 V, 1 A, DO-213AB, SUF4004
Diotec SUF4004 Rectifier 400V 1A DO 213AB
Ultrafast, Melf, 400V, 1A, 50ns, 175°C
DIODE STANDARD 400V 1A DO213AB
DIODE GP 400V 1A MELF DO-213AB
Reverse Repetitive Voltage Max. (Vrrm) V = 400 / Forward Current (If) A = 1 / Forward Voltage (Vf) V = 1.25 / Reverse Current uA = 50 / Reverse Recovery Time (trr) ns = 50 / Configuration = Single / Operating Temperature Min. °C = -50 / Operating Temperature Max. °C = 175 / Package Type = DO-213AB / Pins = 2 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Diotec has several brands around the world that distributors may use as alternate names. Diotec may also be known as the following names:

  • Diotec Semiconductor
  • DIOTEC ELECTRONICS CORP
  • DIOTEC SEMI
  • DIOTECH
  • DIOTEC ELECTRONICS C
  • Diotec Semiconductors
  • DIOTEC Electronics Corporation
  • Diotec Elektronische
  • Diotec Gmbh
  • DIOTEC (SEMIKRON)
  • DIOTEC ELECTRONISCHE BAUELEMENTE GMBH
  • DIOTEC SEM
  • Diotec/TSC/Vishay
  • Diotec -RoHS-
  • Diotec/STM/TSC/Vishay
  • ALLIED ELECTRONIC & SEMICONDUCTOR TECHNOLOGY INC
  • Diotech Electronics Corporation
  • SEMIKRON INTERNATIONAL
  • DIOTEC T/R

Part Number Aliases

This part may be known by these alternate part numbers:

  • SUF 4004