Diotec SMS140

Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 40V V(RRM), Silicon, DO-213AB
$ 0.095
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diotec SMS140.

IHS

Datasheet2 pages0 years ago
Datasheet0 pages0 years ago

TME

Component Distributors Inc.

Burklin Elektronik

Inventory History

3 month trend:
+28.75%

CAD Models

Download Diotec SMS140 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code85411000
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Related Parts

Diodes Inc.DL4004-13-F
Rectifier Diode, 1 Phase, 1 Element, 1A, 400V V(RRM), Silicon
Diodes Inc.DL4002-13-F
Rectifier Diode 100V 1A 2-Pin MELF T/R / DIODE GEN PURP 100V 1A MELF
Diodes Inc.DL4007-13-F
Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon
Surface Mount Glass Passivated Junction Rectifier | DIODE GEN PURP 600V 1A DO213AB
BZT55 Series 15 V 500 mW SMT Small Signal Zener Diode - QuadroMELF SOD-80
SMALL SIGNAL ZENER DIODE Zener Diode, 5.1V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA

Descriptions

Descriptions of Diotec SMS140 provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 40V V(RRM), Silicon, DO-213AB
Schottky, Melf, 40V, 1A, 150°C
Schottky diode, 40 V (RRM), 1 A, DO-213AB, SMS140
Configuration = Single / Peak Average Forward Current (If(AV)) A = 1 / Reverse Repetitive Voltage Max. (Vrrm) V = 40 / Forward Voltage (Vf) mV = 500 / Reverse Current Max. uA = 50 / Peak Non-Repetitive Surge Current (Itsm) A = 33 / Capacitance pF = 80 / Operating Temperature Min. °C = -50 / Operating Temperature Max. °C = 150 / Package Type = DO-213AB / Pins = 2 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Thermal Resistance K/W = 45 / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Diotec has several brands around the world that distributors may use as alternate names. Diotec may also be known as the following names:

  • Diotec Semiconductor
  • DIOTEC ELECTRONICS CORP
  • DIOTEC SEMI
  • DIOTECH
  • DIOTEC ELECTRONICS C
  • Diotec Semiconductors
  • DIOTEC Electronics Corporation
  • Diotec Elektronische
  • Diotec Gmbh
  • DIOTEC (SEMIKRON)
  • DIOTEC ELECTRONISCHE BAUELEMENTE GMBH
  • DIOTEC SEM
  • Diotec/TSC/Vishay
  • Diotec -RoHS-
  • Diotec/STM/TSC/Vishay
  • ALLIED ELECTRONIC & SEMICONDUCTOR TECHNOLOGY INC
  • Diotech Electronics Corporation
  • SEMIKRON INTERNATIONAL
  • DIOTEC T/R

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMS 140