Diotec SMF30A

Tvs Diodes & Esd Suppressors; SMF30A; Diotec Semiconductor; 30 V; 48.4 V; 33.3 V; 33.3 V
$ 0.084
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diotec SMF30A.

IHS

Datasheet3 pages7 years ago
Datasheet0 pages0 years ago

Diotec

TME

Master Electronics

Inventory History

3 month trend:
-73.70%

CAD Models

Download Diotec SMF30A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.084
$ 0.092
$ 0.092
Stock
36,334
2,707,052
2,707,052
Authorized Distributors
3
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
-
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
-
35.1 V
35.1 V
Clamping Voltage
48.4 V
48.4 V
48.4 V
Peak Pulse Power
1 kW
200 W
200 W
Peak Pulse Current
-
4.1 A
4.1 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code85411000
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Descriptions

Descriptions of Diotec SMF30A provided by its distributors.

TVS Diodes & ESD Suppressors; SMF30A; DIOTEC SEMICONDUCTOR; 30 V; 48.4 V; 33.3 V; 33.3 V
SMD TVS diode, unidirectional, 200 W, 30 V, SOD-123FL, Diotec Semiconductors SMF30A
Trans Voltage Suppressor Diode, 1000W, 30V V(RWM), Unidirectional, 1 Element, Silicon
TVS, SOD-123FL, 150°C, 200W, 30V, Unidir
TVS Diode Single Uni-Dir 30V 200W 2-Pin SOD-123FL T/R
TVS DIODE 30VWM 48.4VC SOD123F
Direction Type = Uni-Directional / Reverse Stand-off Voltage Max. V = 30 / Clamping Voltage V = 48.4 / Peak Pulse Power Dissipation W = 200 / Peak Pulse Current A = 4.13 / Breakdown Voltage Min. V = 33.3 / Breakdown Voltage Max. V = 36.8 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -50 / Reverse Leakage Current Max. uA = 1 / Voltage ESD Air Gap Min. kV = -30 / Voltage ESD Air Gap Max. kV = 30 / Voltage ESD Contact Min. kV = -30 / Voltage ESD Contact Max. kV = 30 / Pins = 2 / Package Type = SOD-123FL / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Diotec has several brands around the world that distributors may use as alternate names. Diotec may also be known as the following names:

  • Diotec Semiconductor
  • DIOTEC ELECTRONICS CORP
  • DIOTEC SEMI
  • DIOTECH
  • DIOTEC ELECTRONICS C
  • Diotec Semiconductors
  • DIOTEC Electronics Corporation
  • Diotec Elektronische
  • Diotec Gmbh
  • DIOTEC (SEMIKRON)
  • DIOTEC ELECTRONISCHE BAUELEMENTE GMBH
  • DIOTEC SEM
  • Diotec/TSC/Vishay
  • Diotec -RoHS-
  • Diotec/STM/TSC/Vishay
  • ALLIED ELECTRONIC & SEMICONDUCTOR TECHNOLOGY INC
  • Diotech Electronics Corporation
  • SEMIKRON INTERNATIONAL
  • DIOTEC T/R