Diotec SK38

Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 80V V(RRM), Silicon, DO-214AB
$ 0.167
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diotec SK38.

IHS

Datasheet2 pages0 years ago
Datasheet0 pages0 years ago

TME

Component Distributors Inc.

Master Electronics

Inventory History

3 month trend:
-0.30%

CAD Models

Download Diotec SK38 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.167
$ 0.223
Stock
139,803
43,671
Authorized Distributors
5
3
Mount
-
Surface Mount
Case/Package
-
-
Forward Voltage
850 mV
850 mV
Reverse Voltage (DC)
-
-
Forward Current
-
3 A
Max Reverse Leakage Current
-
500 µA
Reverse Recovery Time
-
-
Capacitance
-
250 pF

Supply Chain

Harmonized Tariff Schedule (HTS) Code85411000
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Descriptions

Descriptions of Diotec SK38 provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 80V V(RRM), Silicon, DO-214AB
Schottky, SMC, 80V, 3A, 150°C
vpe: 3000/tr/smd

Manufacturer Aliases

Diotec has several brands around the world that distributors may use as alternate names. Diotec may also be known as the following names:

  • Diotec Semiconductor
  • DIOTEC ELECTRONICS CORP
  • DIOTEC SEMI
  • DIOTECH
  • DIOTEC ELECTRONICS C
  • Diotec Semiconductors
  • DIOTEC Electronics Corporation
  • Diotec Elektronische
  • Diotec Gmbh
  • DIOTEC (SEMIKRON)
  • DIOTEC ELECTRONISCHE BAUELEMENTE GMBH
  • DIOTEC SEM
  • Diotec/TSC/Vishay
  • Diotec -RoHS-
  • Diotec/STM/TSC/Vishay
  • ALLIED ELECTRONIC & SEMICONDUCTOR TECHNOLOGY INC
  • Diotech Electronics Corporation
  • SEMIKRON INTERNATIONAL
  • DIOTEC T/R