Diotec SK1060D1

Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 60V V(RRM), Silicon, TO-252AA
$ 0.197
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diotec SK1060D1.

IHS

Datasheet0 pages0 years ago

TME

Master Electronics

Inventory History

3 month trend:
-1.80%

CAD Models

Download Diotec SK1060D1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.197
$ 0.309
Stock
202,999
106,294
Authorized Distributors
5
3
Mount
-
-
Case/Package
-
-
Forward Voltage
-
-
Reverse Voltage (DC)
-
-
Forward Current
-
-
Max Reverse Leakage Current
-
-
Reverse Recovery Time
-
-
Capacitance
-
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code85411000
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Descriptions

Descriptions of Diotec SK1060D1 provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 60V V(RRM), Silicon, TO-252AA
SchottkyD, 60V, 10A / Diode Schottky 60 V 10A Surface Mount TO-252-3 (DPAK)
Diode Schottky 60V 10A 3-Pin(2+Tab) DPAK T/R
Schottky, DPAK, 60V, 10A, 150°C
DIODE SCHOTTKY 60V 10A TO252-3
SK1060D1, Diotec Semiconductors
Configuration = Single / Peak Average Forward Current (If(AV)) A = 10 / Reverse Repetitive Voltage Max. (Vrrm) V = 60 / Forward Voltage (Vf) mV = 700 / Reverse Current Max. uA = 200 / Peak Non-Repetitive Surge Current (Itsm) A = 135 / Capacitance pF = 500 / Operating Temperature Min. °C = -50 / Operating Temperature Max. °C = 150 / Package Type = TO-252AA / Pins = 4 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Diotec has several brands around the world that distributors may use as alternate names. Diotec may also be known as the following names:

  • Diotec Semiconductor
  • DIOTEC ELECTRONICS CORP
  • DIOTEC SEMI
  • DIOTECH
  • DIOTEC ELECTRONICS C
  • Diotec Semiconductors
  • DIOTEC Electronics Corporation
  • Diotec Elektronische
  • Diotec Gmbh
  • DIOTEC (SEMIKRON)
  • DIOTEC ELECTRONISCHE BAUELEMENTE GMBH
  • DIOTEC SEM
  • Diotec/TSC/Vishay
  • Diotec -RoHS-
  • Diotec/STM/TSC/Vishay
  • ALLIED ELECTRONIC & SEMICONDUCTOR TECHNOLOGY INC
  • Diotech Electronics Corporation
  • SEMIKRON INTERNATIONAL
  • DIOTEC T/R