Diotec SB120

Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 20V V(RRM), Silicon, DO-204AC
$ 0.088
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diotec SB120.

IHS

Datasheet2 pages0 years ago
Datasheet3 pages25 years ago
Datasheet0 pages0 years ago

Diotec

TME

SOS electronic

Inventory History

3 month trend:
+76.41%

CAD Models

Download Diotec SB120 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.088
$ 0.172
$ 0.172
Stock
160,615
737,558
737,558
Authorized Distributors
4
6
6
Mount
Axial
-
-
Case/Package
DO-15
Axial
Axial
Forward Voltage
500 mV
320 mV
320 mV
Reverse Voltage (DC)
-
-
-
Forward Current
-
750 mA
750 mA
Max Reverse Leakage Current
-
1 mA
1 mA
Reverse Recovery Time
-
-
-
Capacitance
-
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code85411000
Introduction Date1993-07-02
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Descriptions

Descriptions of Diotec SB120 provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 20V V(RRM), Silicon, DO-204AC
SCHOTTKY-DIODE 20V 1A DO15 RoHSconf
Schottky, DO-15, 20V, 1A, 150°C

Manufacturer Aliases

Diotec has several brands around the world that distributors may use as alternate names. Diotec may also be known as the following names:

  • Diotec Semiconductor
  • DIOTEC ELECTRONICS CORP
  • DIOTEC SEMI
  • DIOTECH
  • DIOTEC ELECTRONICS C
  • Diotec Semiconductors
  • DIOTEC Electronics Corporation
  • Diotec Elektronische
  • Diotec Gmbh
  • DIOTEC (SEMIKRON)
  • DIOTEC ELECTRONISCHE BAUELEMENTE GMBH
  • DIOTEC SEM
  • Diotec/TSC/Vishay
  • Diotec -RoHS-
  • Diotec/STM/TSC/Vishay
  • ALLIED ELECTRONIC & SEMICONDUCTOR TECHNOLOGY INC
  • Diotech Electronics Corporation
  • SEMIKRON INTERNATIONAL
  • DIOTEC T/R

Part Number Aliases

This part may be known by these alternate part numbers:

  • SB 120