Diotec S80F

Bridge Rectifier Diode, 1 Phase, 0.8A, 160V V(RRM), Silicon, TO-269AA
$ 0.11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diotec S80F.

IHS

Datasheet0 pages0 years ago

Diotec

TME

Component Distributors Inc.

Inventory History

3 month trend:
+0.00%

CAD Models

Download Diotec S80F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.11
$ 0.098
Stock
107,024
301,961
Authorized Distributors
4
5
Average Rectified Current
-
-
Peak Reverse Current
5 µA
10 µA
Forward Voltage
1.3 V
1.1 V
Max Reverse Leakage Current
-
-
Mount
-
-
Case/Package
-
-
Max Operating Temperature
150 °C
150 °C
Min Operating Temperature
-55 °C
-50 °C
Max Forward Surge Current (Ifsm)
44 A
40 A
Max Repetitive Reverse Voltage (Vrrm)
-
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code85411000
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Descriptions

Descriptions of Diotec S80F provided by its distributors.

Bridge Rectifier Diode, 1 Phase, 0.8A, 160V V(RRM), Silicon, TO-269AA
Bridge, 1-ph, TO-269AA/MiniDIL, 160V, 0.8A, 150°C
Compliant 150 mg Production (Last Updated: 3 months ago) ACTIVE (Last Updated: 3 months ago) 85411000
SMD Single Phase Bridge Rectifier- Fast Recovery
BRIDGE RECT 1P 160V 0.8A TO269AA

Manufacturer Aliases

Diotec has several brands around the world that distributors may use as alternate names. Diotec may also be known as the following names:

  • Diotec Semiconductor
  • DIOTEC ELECTRONICS CORP
  • DIOTEC SEMI
  • DIOTECH
  • DIOTEC ELECTRONICS C
  • Diotec Semiconductors
  • DIOTEC Electronics Corporation
  • Diotec Elektronische
  • Diotec Gmbh
  • DIOTEC (SEMIKRON)
  • DIOTEC ELECTRONISCHE BAUELEMENTE GMBH
  • DIOTEC SEM
  • Diotec/TSC/Vishay
  • Diotec -RoHS-
  • Diotec/STM/TSC/Vishay
  • ALLIED ELECTRONIC & SEMICONDUCTOR TECHNOLOGY INC
  • Diotech Electronics Corporation
  • SEMIKRON INTERNATIONAL
  • DIOTEC T/R