Diotec S40

Bridge Rectifier Diode, 1 Phase, 0.8A, 80V V(RRM), Silicon, TO-269AA
$ 0.142
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diotec S40.

IHS

Datasheet2 pages0 years ago
Datasheet0 pages0 years ago

Diotec

TME

Master Electronics

Inventory History

3 month trend:
-7.15%

CAD Models

Download Diotec S40 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.142
$ 0.138
Stock
157,189
102,085
Authorized Distributors
5
4
Mount
-
-
Case/Package
-
-
Forward Voltage
1.1 V
1.3 V
Reverse Voltage (DC)
-
-
Average Rectified Current
-
-
Max Reverse Leakage Current
-
-
Reverse Recovery Time
-
300 ns

Supply Chain

Country of OriginSlovenia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code85411000
Introduction Date1993-07-06
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Descriptions

Descriptions of Diotec S40 provided by its distributors.

Bridge Rectifier Diode, 1 Phase, 0.8A, 80V V(RRM), Silicon, TO-269AA
Bridge, 1-ph, TO-269AA/MiniDIL, 80V, 0.8A, 150°C
SURFACE MOUNT SI-BRIDGE RECTIFIERS
BRIDGE RECT 1P 80V 800MA TO269AA
Phases = Single / Number of Diodes = 4 / Reverse Repetitive Voltage Max. (Vrrm) V = 80 / Forward Voltage (Vf) mV = 950 / Peak Average Forward Current (If(AV)) mA = 800 / Peak Non-Repetitive Surge Current (Itsm) A = 40 / Operating Temperature Min. °C = -50 / Operating Temperature Max. °C = 150 / Package Type = TO-269AA / Pins = 4 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Peak Reverse Current uA = 5 / Peak RMS Reverse Voltage V = 40 / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Diotec has several brands around the world that distributors may use as alternate names. Diotec may also be known as the following names:

  • Diotec Semiconductor
  • DIOTEC ELECTRONICS CORP
  • DIOTEC SEMI
  • DIOTECH
  • DIOTEC ELECTRONICS C
  • Diotec Semiconductors
  • DIOTEC Electronics Corporation
  • Diotec Elektronische
  • Diotec Gmbh
  • DIOTEC (SEMIKRON)
  • DIOTEC ELECTRONISCHE BAUELEMENTE GMBH
  • DIOTEC SEM
  • Diotec/TSC/Vishay
  • Diotec -RoHS-
  • Diotec/STM/TSC/Vishay
  • ALLIED ELECTRONIC & SEMICONDUCTOR TECHNOLOGY INC
  • Diotech Electronics Corporation
  • SEMIKRON INTERNATIONAL
  • DIOTEC T/R