Diotec P6SMBJ6.5A

TVS DIODE 6.5VWM 11.2VC SMB / 11.2V Clamp 53.6A Ipp Tvs Diode Surface Mount SMB/DO-214AA
$ 0.119
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diotec P6SMBJ6.5A.

IHS

Datasheet3 pages0 years ago
Datasheet0 pages0 years ago

Diotec

TME

Component Distributors Inc.

Inventory History

3 month trend:
+16.50%

CAD Models

Download Diotec P6SMBJ6.5A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.119
$ 0.195
$ 0.195
Stock
230,394
1,147,275
1,147,275
Authorized Distributors
5
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
-
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
7.6 V
7.5 V
7.5 V
Clamping Voltage
11.2 V
11.3 V
11.3 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
-
276 A
276 A

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code85411000
Introduction Date2000-05-29
Lifecycle StatusProduction (Last Updated: 3 years ago)
LTB Date2012-10-31
LTD Date2013-01-31
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Descriptions

Descriptions of Diotec P6SMBJ6.5A provided by its distributors.

TVS DIODE 6.5VWM 11.2VC SMB / 11.2V Clamp 53.6A Ipp Tvs Diode Surface Mount SMB/DO-214AA
TVS, SMB, 150°C, 600W, 6.5V, Unidir
TVS Diode Single Uni-Dir 6.5V 600W 2-Pin SMB T/R
TVS DIODE 6.5VWM 11.2V DO214AA
Trans Voltage Suppressor Diode

Manufacturer Aliases

Diotec has several brands around the world that distributors may use as alternate names. Diotec may also be known as the following names:

  • Diotec Semiconductor
  • DIOTEC ELECTRONICS CORP
  • DIOTEC SEMI
  • DIOTECH
  • DIOTEC ELECTRONICS C
  • Diotec Semiconductors
  • DIOTEC Electronics Corporation
  • Diotec Elektronische
  • Diotec Gmbh
  • DIOTEC (SEMIKRON)
  • DIOTEC ELECTRONISCHE BAUELEMENTE GMBH
  • DIOTEC SEM
  • Diotec/TSC/Vishay
  • Diotec -RoHS-
  • Diotec/STM/TSC/Vishay
  • ALLIED ELECTRONIC & SEMICONDUCTOR TECHNOLOGY INC
  • Diotech Electronics Corporation
  • SEMIKRON INTERNATIONAL
  • DIOTEC T/R