Diotec P6SMBJ28A

SMD TVS diode, unidirectional, 600 W, 28 V, DO-214AA, Diotec Semiconductors P6SMBJ28A
$ 0.086
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diotec P6SMBJ28A.

IHS

Datasheet3 pages0 years ago
Datasheet0 pages0 years ago

Diotec

SOS electronic

Component Distributors Inc.

TME

Inventory History

3 month trend:
-27.48%

CAD Models

Download Diotec P6SMBJ28A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.086
$ 0.095
Stock
86,967
117,229
Authorized Distributors
5
2
Polarity
Unidirectional
Unidirectional
Number of Unidirectional Channels
-
-
Number of Bidirectional Channels
-
-
Breakdown Voltage
32.8 V
32.1 V
Clamping Voltage
45.4 V
46.6 V
Peak Pulse Power
600 W
600 W
Peak Pulse Current
13.2 A
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code85411000
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Descriptions

Descriptions of Diotec P6SMBJ28A provided by its distributors.

SMD TVS diode, unidirectional, 600 W, 28 V, DO-214AA, Diotec Semiconductors P6SMBJ28A
Trans Voltage Suppressor Diode, 600W, 28V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA
TVS, SMB, 150°C, 600W, 28V, Unidir
TVS Diode Single Uni-Dir 28V 600W 2-Pin SMB T/R
Transil Diode Unidir. 600W Vbr_min=31,1V DO214AA (SMB) P6SMBJ28A
TVS DIODE 28VWM 45.4VC SMB/DO214
Direction Type = Uni-Directional / Reverse Stand-off Voltage Max. V = 28 / Clamping Voltage V = 45.4 / Peak Pulse Power Dissipation W = 600 / Peak Pulse Current A = 13.2 / Breakdown Voltage Min. V = 31.1 / Breakdown Voltage Max. V = 34.5 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -50 / Reverse Leakage Current Max. uA = 5 / Pins = 2 / Package Type = DO-214AA / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Diotec has several brands around the world that distributors may use as alternate names. Diotec may also be known as the following names:

  • Diotec Semiconductor
  • DIOTEC ELECTRONICS CORP
  • DIOTEC SEMI
  • DIOTECH
  • DIOTEC ELECTRONICS C
  • Diotec Semiconductors
  • DIOTEC Electronics Corporation
  • Diotec Elektronische
  • Diotec Gmbh
  • DIOTEC (SEMIKRON)
  • DIOTEC ELECTRONISCHE BAUELEMENTE GMBH
  • DIOTEC SEM
  • Diotec/TSC/Vishay
  • Diotec -RoHS-
  • Diotec/STM/TSC/Vishay
  • ALLIED ELECTRONIC & SEMICONDUCTOR TECHNOLOGY INC
  • Diotech Electronics Corporation
  • SEMIKRON INTERNATIONAL
  • DIOTEC T/R