
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Win Source | WS-P6SMBJ13A | 1,000 | 15 | 20h | ||||||||
| TME | P6SMBJ13A-DIO | 7,522 | 1 | 17h | ||||||||
| Master Electronics | P6SMBJ13A | 0 | 3K | |||||||||
| Arrow Electronics | P6SMBJ13A | 0 | 3K | |||||||||
| Mouser | 637-P6SMBJ13A | 2,696 | 1 | Tape & Reel |
Download Diotec P6SMBJ13A symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Diotec has several brands around the world that distributors may use as alternate names. Diotec may also be known as the following names: