Diotec P6KE30

TVS DO-15 24.3V 600W UNI / 43.5V Clamp 14A Ipp Tvs Diode Through Hole DO-15 (DO-204AC)
$ 0.105
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diotec P6KE30.

IHS

Datasheet3 pages0 years ago
Datasheet4 pages0 years ago
Datasheet0 pages0 years ago

Diotec

Electro Sonic

Component Distributors Inc.

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.105
$ 0.125
$ 0.125
Stock
8,509
182,911
182,911
Authorized Distributors
3
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
-
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
28.5 V
30 V
30 V
Clamping Voltage
43.5 V
41.4 V
41.4 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
-
14.7 A
14.7 A

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code85411000
Introduction Date2000-05-29
Lifecycle StatusProduction (Last Updated: 3 years ago)
LTB Date2012-10-31
LTD Date2013-01-31
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Descriptions

Descriptions of Diotec P6KE30 provided by its distributors.

TVS DO-15 24.3V 600W UNI / 43.5V Clamp 14A Ipp Tvs Diode Through Hole DO-15 (DO-204AC)
TVS, DO-15, 24.3V, 600W, 175°C, Unidir
Trans Voltage Suppressor Diode, 600W, 24.3V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AC

Manufacturer Aliases

Diotec has several brands around the world that distributors may use as alternate names. Diotec may also be known as the following names:

  • Diotec Semiconductor
  • DIOTEC ELECTRONICS CORP
  • DIOTEC SEMI
  • DIOTECH
  • DIOTEC ELECTRONICS C
  • Diotec Semiconductors
  • DIOTEC Electronics Corporation
  • Diotec Elektronische
  • Diotec Gmbh
  • DIOTEC (SEMIKRON)
  • DIOTEC ELECTRONISCHE BAUELEMENTE GMBH
  • DIOTEC SEM
  • Diotec/TSC/Vishay
  • Diotec -RoHS-
  • Diotec/STM/TSC/Vishay
  • ALLIED ELECTRONIC & SEMICONDUCTOR TECHNOLOGY INC
  • Diotech Electronics Corporation
  • SEMIKRON INTERNATIONAL
  • DIOTEC T/R