Diotec P4SMAJ45CA

TVS DIODE 45VWM 72.7VC SMA/DO214 / 72.7V Clamp 5.5A Ipp Tvs Diode Surface Mount SMA (DO-214AC)
$ 0.113
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diotec P4SMAJ45CA.

IHS

Datasheet3 pages0 years ago
Datasheet0 pages0 years ago

Diotec

TME

Component Distributors Inc.

Inventory History

3 month trend:
-100%

CAD Models

Download Diotec P4SMAJ45CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.113
$ 0.083
$ 0.083
Stock
33,417
180,509
180,509
Authorized Distributors
4
5
5
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
52.75 V
50.45 V
50.45 V
Clamping Voltage
72.7 V
69.4 V
69.4 V
Peak Pulse Power
400 W
400 W
400 W
Peak Pulse Current
-
5.8 A
5.8 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code85411000
Introduction Date2001-12-05
Lifecycle StatusProduction (Last Updated: 3 years ago)
LTB Date2012-10-31
LTD Date2013-01-31
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Descriptions

Descriptions of Diotec P4SMAJ45CA provided by its distributors.

TVS DIODE 45VWM 72.7VC SMA/DO214 / 72.7V Clamp 5.5A Ipp Tvs Diode Surface Mount SMA (DO-214AC)
Trans Voltage Suppressor Diode, 400W, 45V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC
SMD TVS diode, Bidirectional, 400 W, 45 V, DO-214AC, P4SMAJ45CA
TVS, SMA, 150°C, 400W, 45V, Bidir
TVS Diode Single Bi-Dir 45V 400W 2-Pin SMA T/R

Manufacturer Aliases

Diotec has several brands around the world that distributors may use as alternate names. Diotec may also be known as the following names:

  • Diotec Semiconductor
  • DIOTEC ELECTRONICS CORP
  • DIOTEC SEMI
  • DIOTECH
  • DIOTEC ELECTRONICS C
  • Diotec Semiconductors
  • DIOTEC Electronics Corporation
  • Diotec Elektronische
  • Diotec Gmbh
  • DIOTEC (SEMIKRON)
  • DIOTEC ELECTRONISCHE BAUELEMENTE GMBH
  • DIOTEC SEM
  • Diotec/TSC/Vishay
  • Diotec -RoHS-
  • Diotec/STM/TSC/Vishay
  • ALLIED ELECTRONIC & SEMICONDUCTOR TECHNOLOGY INC
  • Diotech Electronics Corporation
  • SEMIKRON INTERNATIONAL
  • DIOTEC T/R