
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Win Source | WS-MMBTA44 | 305,222 | 1605 | 12h | ||||||||
| Rutronik | TDSTD9582 | 45,000 | 3K | 19h | ||||||||
| TME | MMBTA44-DIO | 11,083 | 1 | 9h | ||||||||
| Master Electronics | MMBTA44 | 0 | 3K | |||||||||
| Arrow Electronics | MMBTA44 | 0 | 3K |
Download Diotec MMBTA44 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Diotec MMBTA44 provided by its distributors.
Diotec has several brands around the world that distributors may use as alternate names. Diotec may also be known as the following names: