Diotec MB4S

Diode Rectifier Bridge Single 400V 0.8A 4-Pin Mini-DIP SMD T/R
$ 0.087
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diotec MB4S.

IHS

Datasheet2 pages0 years ago
Datasheet0 pages0 years ago

TME

Inventory History

3 month trend:
+6.32%

CAD Models

Download Diotec MB4S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.087
$ 0.196
$ 0.196
Stock
128,955
1,546,791
1,546,791
Authorized Distributors
4
6
6
Average Rectified Current
-
500 mA
500 mA
Peak Reverse Current
-
5 µA
5 µA
Forward Voltage
1 V
1 V
1 V
Max Reverse Leakage Current
-
5 µA
5 µA
Mount
-
Surface Mount
Surface Mount
Case/Package
-
SOIC
SOIC
Max Operating Temperature
150 °C
150 °C
150 °C
Min Operating Temperature
-55 °C
-55 °C
-55 °C
Max Forward Surge Current (Ifsm)
35 A
35 A
35 A
Max Repetitive Reverse Voltage (Vrrm)
-
400 V
400 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code85411000
Introduction Date2005-03-23
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Descriptions

Descriptions of Diotec MB4S provided by its distributors.

Diode Rectifier Bridge Single 400V 0.8A 4-Pin Mini-DIP SMD T/R
Bridge Rectifier Diode, Blank, 1 Phase, 0.5A, 400V V(RRM), Silicon
Bridge, 1-ph, TO-269AA/MiniDIL, 400V, 0.5A, 150°C
BRIDGE RECT 1P 400V 0.5A TO269AA
Phases = Single / Reverse Repetitive Voltage Max. (Vrrm) V = 400 / Forward Voltage (Vf) V = 1 / Peak Average Forward Current (If(AV)) mA = 800 / Operating Temperature Min. °C = -50 / Operating Temperature Max. °C = 150 / Package Type = TO-269AA / Pins = 4 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Peak Reverse Current uA = 5 / Peak RMS Reverse Voltage V = 280 / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Diotec has several brands around the world that distributors may use as alternate names. Diotec may also be known as the following names:

  • Diotec Semiconductor
  • DIOTEC ELECTRONICS CORP
  • DIOTEC SEMI
  • DIOTECH
  • DIOTEC ELECTRONICS C
  • Diotec Semiconductors
  • DIOTEC Electronics Corporation
  • Diotec Elektronische
  • Diotec Gmbh
  • DIOTEC (SEMIKRON)
  • DIOTEC ELECTRONISCHE BAUELEMENTE GMBH
  • DIOTEC SEM
  • Diotec/TSC/Vishay
  • Diotec -RoHS-
  • Diotec/STM/TSC/Vishay
  • ALLIED ELECTRONIC & SEMICONDUCTOR TECHNOLOGY INC
  • Diotech Electronics Corporation
  • SEMIKRON INTERNATIONAL
  • DIOTEC T/R