Diotec KBPC606

Diotec KBPC606 DBL Series Bridge Rectifier 400V 4x4 Tube Bridge Diodes
$ 0.613
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diotec KBPC606.

IHS

Datasheet2 pages24 years ago
Datasheet0 pages0 years ago

Diotec

TME

Master Electronics

Inventory History

3 month trend:
-4.39%

CAD Models

Download Diotec KBPC606 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.613
$ 1.598
$ 1.598
Stock
147,457
18,750
18,750
Authorized Distributors
4
6
6
Average Rectified Current
-
6 A
6 A
Peak Reverse Current
5 µA
5 µA
5 µA
Forward Voltage
1.2 V
1 V
1 V
Max Reverse Leakage Current
-
5 µA
5 µA
Mount
-
Screw, Through Hole
Screw, Through Hole
Case/Package
-
Module
Module
Max Operating Temperature
150 °C
150 °C
150 °C
Min Operating Temperature
-50 °C
-55 °C
-55 °C
Max Forward Surge Current (Ifsm)
125 A
175 A
175 A
Max Repetitive Reverse Voltage (Vrrm)
-
600 V
600 V

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code85411000
Introduction Date1993-07-06
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Descriptions

Descriptions of Diotec KBPC606 provided by its distributors.

Diotec KBPC606 DBL Series Bridge Rectifier 400V 4x4 Tube Bridge Diodes
Diode Rectifier Bridge Single 600V 6A Automotive 2-Pin Box
Bridge Rectifier Diode, 1 Phase, 3.8A, 600V V(RRM), Silicon
Bridge, 1-ph, KBPC6, 600V, 6A, 150°C
BRIDGE-RECTIFIER 6A 600V KBPC RoHSconf
BRIDGE RECT 1P 600V 3.8A KBPC6

Manufacturer Aliases

Diotec has several brands around the world that distributors may use as alternate names. Diotec may also be known as the following names:

  • Diotec Semiconductor
  • DIOTEC ELECTRONICS CORP
  • DIOTEC SEMI
  • DIOTECH
  • DIOTEC ELECTRONICS C
  • Diotec Semiconductors
  • DIOTEC Electronics Corporation
  • Diotec Elektronische
  • Diotec Gmbh
  • DIOTEC (SEMIKRON)
  • DIOTEC ELECTRONISCHE BAUELEMENTE GMBH
  • DIOTEC SEM
  • Diotec/TSC/Vishay
  • Diotec -RoHS-
  • Diotec/STM/TSC/Vishay
  • ALLIED ELECTRONIC & SEMICONDUCTOR TECHNOLOGY INC
  • Diotech Electronics Corporation
  • SEMIKRON INTERNATIONAL
  • DIOTEC T/R

Part Number Aliases

This part may be known by these alternate part numbers:

  • KBPC 606