Diotec KBPC602

Bridge Rectifier Diode, 1 Phase, 3.8A, 200V V(RRM), Silicon
$ 0.508
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diotec KBPC602.

IHS

Datasheet2 pages24 years ago
Datasheet0 pages0 years ago

Diotec

Component Distributors Inc.

TME

Master Electronics

Inventory History

3 month trend:
-2.22%

CAD Models

Download Diotec KBPC602 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.508
$ 1.32
$ 1.32
Stock
26,437
58,922
58,922
Authorized Distributors
5
6
6
Average Rectified Current
-
6 A
6 A
Peak Reverse Current
5 µA
5 µA
5 µA
Forward Voltage
1.2 V
1 V
1 V
Max Reverse Leakage Current
-
5 µA
5 µA
Mount
Through Hole
Screw, Through Hole
Screw, Through Hole
Case/Package
-
Module
Module
Max Operating Temperature
150 °C
150 °C
150 °C
Min Operating Temperature
-50 °C
-55 °C
-55 °C
Max Forward Surge Current (Ifsm)
125 A
175 A
175 A
Max Repetitive Reverse Voltage (Vrrm)
-
200 V
200 V

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code85411000
Introduction Date1993-07-06
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Descriptions

Descriptions of Diotec KBPC602 provided by its distributors.

Bridge Rectifier Diode, 1 Phase, 3.8A, 200V V(RRM), Silicon
Rectifier Bridge Diode Single 200V 6A 2-Pin Case KBPC Box
Bridge, 1-ph, KBPC6, 200V, 6A, 150°C
KBPC602, Diotec Semiconductors
BRIDGE RECT 1P 200V 3.8A KBPC6

Manufacturer Aliases

Diotec has several brands around the world that distributors may use as alternate names. Diotec may also be known as the following names:

  • Diotec Semiconductor
  • DIOTEC ELECTRONICS CORP
  • DIOTEC SEMI
  • DIOTECH
  • DIOTEC ELECTRONICS C
  • Diotec Semiconductors
  • DIOTEC Electronics Corporation
  • Diotec Elektronische
  • Diotec Gmbh
  • DIOTEC (SEMIKRON)
  • DIOTEC ELECTRONISCHE BAUELEMENTE GMBH
  • DIOTEC SEM
  • Diotec/TSC/Vishay
  • Diotec -RoHS-
  • Diotec/STM/TSC/Vishay
  • ALLIED ELECTRONIC & SEMICONDUCTOR TECHNOLOGY INC
  • Diotech Electronics Corporation
  • SEMIKRON INTERNATIONAL
  • DIOTEC T/R