Diotec KBPC601

Bridge Rectifier Diode, 1 Phase, 3.8A, 100V V(RRM), Silicon
$ 1.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diotec KBPC601.

IHS

Datasheet2 pages24 years ago
Datasheet0 pages0 years ago

Diotec

TME

Master Electronics

Inventory History

3 month trend:
-67.45%

CAD Models

Download Diotec KBPC601 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.03
$ 0.432
Stock
11,653
1,065
Authorized Distributors
5
3
Mount
-
-
Case/Package
-
-
Forward Voltage
1.2 V
1 V
Reverse Voltage (DC)
-
-
Average Rectified Current
-
-
Max Reverse Leakage Current
-
5 µA
Reverse Recovery Time
1.5 µs
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code85411000
Introduction Date2001-12-05
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Descriptions

Descriptions of Diotec KBPC601 provided by its distributors.

Bridge Rectifier Diode, 1 Phase, 3.8A, 100V V(RRM), Silicon
Rectifier Bridge Diode Single 100V 6A 2-PinCase KBPC Box
Diotec bridge rectifier, 70 V, 6 A, flat bridge, KBPC601
BRIDGE RECTIFIER 6A 100V KBPC RoHSconf
Bridge, 1-ph, KBPC6, 100V, 6A, 150°C
1.2V@3A 3.8A 100V KBPC-6 Bridge Rectifiers ROHS
BRIDGE RECT 1P 100V 3.8A KBPC6

Manufacturer Aliases

Diotec has several brands around the world that distributors may use as alternate names. Diotec may also be known as the following names:

  • Diotec Semiconductor
  • DIOTEC ELECTRONICS CORP
  • DIOTEC SEMI
  • DIOTECH
  • DIOTEC ELECTRONICS C
  • Diotec Semiconductors
  • DIOTEC Electronics Corporation
  • Diotec Elektronische
  • Diotec Gmbh
  • DIOTEC (SEMIKRON)
  • DIOTEC ELECTRONISCHE BAUELEMENTE GMBH
  • DIOTEC SEM
  • Diotec/TSC/Vishay
  • Diotec -RoHS-
  • Diotec/STM/TSC/Vishay
  • ALLIED ELECTRONIC & SEMICONDUCTOR TECHNOLOGY INC
  • Diotech Electronics Corporation
  • SEMIKRON INTERNATIONAL
  • DIOTEC T/R

Part Number Aliases

This part may be known by these alternate part numbers:

  • KBPC 601