Reverse Repetitive Voltage Max. (Vrrm) V = 200 / Forward Current (If) A = 1 / Configuration = Single / Forward Voltage (Vf) V = 1.2 / Reverse Recovery Time (trr) us = 1.5 / Peak Non-Repetitive Surge Current (Itsm) A = 27 / Reverse Current uA = 5 / Operating Temperature Min. °C = -50 / Operating Temperature Max. °C = 175 / Package Type = DO-213AA / Pins = 2 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Length mm = 3.5 / Width mm = 1.6 / Height mm = 1.6 / Reflow Temperature Max. °C = 260