Diotec EGL34D

Rectifier Diode, 1 Phase, 1 Element, 0.5A, 200V V(RRM), Silicon, DO-213AA
$ 0.088
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diotec EGL34D.

IHS

Datasheet2 pages0 years ago
Datasheet0 pages0 years ago

Diotec

TME

Component Distributors Inc.

Inventory History

3 month trend:
-2.51%

CAD Models

Download Diotec EGL34D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.088
$ 0.353
$ 0.353
Stock
194,435
668,857
668,857
Authorized Distributors
5
6
6
Mount
-
Surface Mount
Surface Mount
Case/Package
-
-
-
Forward Voltage
1.25 V
1.25 V
1.25 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
-
500 mA
500 mA
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
50 ns
50 ns
50 ns

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code85411000
Introduction Date2000-05-29
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Descriptions

Descriptions of Diotec EGL34D provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 0.5A, 200V V(RRM), Silicon, DO-213AA
Rectifier Diode Switching 200V 0.5A 50ns 2-Pin Mini-MELF T/R
Diode, Superfast, MiniMelf, 200V, 0.5A, 50ns, 175°C
DIODE GEN PURP 200V 0.5A DO213AA
Reverse Repetitive Voltage Max. (Vrrm) V = 200 / Forward Current (If) mA = 500 / Forward Voltage (Vf) V = 1.25 / Reverse Current uA = 5 / Reverse Recovery Time (trr) ns = 50 / Peak Non-Repetitive Surge Current (Itsm) A = 8.5 / Configuration = Single / Operating Temperature Min. °C = -50 / Operating Temperature Max. °C = 175 / Package Type = DO-213AA / Pins = 2 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Diotec has several brands around the world that distributors may use as alternate names. Diotec may also be known as the following names:

  • Diotec Semiconductor
  • DIOTEC ELECTRONICS CORP
  • DIOTEC SEMI
  • DIOTECH
  • DIOTEC ELECTRONICS C
  • Diotec Semiconductors
  • DIOTEC Electronics Corporation
  • Diotec Elektronische
  • Diotec Gmbh
  • DIOTEC (SEMIKRON)
  • DIOTEC ELECTRONISCHE BAUELEMENTE GMBH
  • DIOTEC SEM
  • Diotec/TSC/Vishay
  • Diotec -RoHS-
  • Diotec/STM/TSC/Vishay
  • ALLIED ELECTRONIC & SEMICONDUCTOR TECHNOLOGY INC
  • Diotech Electronics Corporation
  • SEMIKRON INTERNATIONAL
  • DIOTEC T/R

Part Number Aliases

This part may be known by these alternate part numbers:

  • EGL 34 D