Diotec DB4

Diac, DO-35, 35V, 45V, 2A, 100°C, 0.15W
$ 0.047
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diotec DB4.

IHS

Datasheet0 pages0 years ago

TME

Component Distributors Inc.

Master Electronics

Inventory History

3 month trend:
-1.87%

Alternate Parts

Price @ 1000
$ 0.047
$ 0.058
$ 0.058
Stock
87,721
698,288
698,288
Authorized Distributors
4
6
6
Mount
Axial
Through Hole
Through Hole
Case/Package
-
-
-
Forward Voltage
-
-
-
Reverse Voltage (DC)
-
-
-
Forward Current
-
-
-
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
-
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code85413000
Introduction Date2002-05-06
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Descriptions

Descriptions of Diotec DB4 provided by its distributors.

Diac, DO-35, 35V, 45V, 2A, 100°C, 0.15W
DIAC 45V 0.2mA Automotive 2-Pin DO-35 Ammo
DIAC, 45V V(BO) Max, DO-35
DIAC DO35 35V 45V 2A 100DEG
DIAC/SIDAC 35-45V 2A DO-35
Trigger Diode

Manufacturer Aliases

Diotec has several brands around the world that distributors may use as alternate names. Diotec may also be known as the following names:

  • Diotec Semiconductor
  • DIOTEC ELECTRONICS CORP
  • DIOTEC SEMI
  • DIOTECH
  • DIOTEC ELECTRONICS C
  • Diotec Semiconductors
  • DIOTEC Electronics Corporation
  • Diotec Elektronische
  • Diotec Gmbh
  • DIOTEC (SEMIKRON)
  • DIOTEC ELECTRONISCHE BAUELEMENTE GMBH
  • DIOTEC SEM
  • Diotec/TSC/Vishay
  • Diotec -RoHS-
  • Diotec/STM/TSC/Vishay
  • ALLIED ELECTRONIC & SEMICONDUCTOR TECHNOLOGY INC
  • Diotech Electronics Corporation
  • SEMIKRON INTERNATIONAL
  • DIOTEC T/R