Diotec BZX84C4V7

Zener Diode Single 4.7V 5% 80Ohm 300mW 3-Pin SOT-23 T/R
$ 0.048
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diotec BZX84C4V7.

IHS

Datasheet0 pages0 years ago

Diotec

TME

Inventory History

3 month trend:
+47.56%

CAD Models

Download Diotec BZX84C4V7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.048
$ 0.038
$ 0.038
Stock
263,859
4,209,217
4,209,217
Authorized Distributors
4
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOT-23
SOT-23
SOT-23
Zener Voltage
4.7 V
4.7 V
4.7 V
Tolerance
-
5 %
5 %
Power Dissipation
-
250 mW
250 mW
Impedance
80 Ω
80 Ω
80 Ω
Max Reverse Leakage Current
-
3 µA
3 µA
Forward Voltage
-
900 mV
900 mV

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code85411000
Introduction Date2003-02-21
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Descriptions

Descriptions of Diotec BZX84C4V7 provided by its distributors.

Zener Diode Single 4.7V 5% 80Ohm 300mW 3-Pin SOT-23 T/R
Zener Diode, 4.7V V(Z), 5%, 0.3W, Silicon, Unidirectional, TO-236
ZENER DIODE, 4.7V, 0.35W, SOT-23;
Zener, SOT-23, 4.7V, 0.3W, ±5%
Z-diode, 4.7 V, 300 mW, SOT-23, BZX84C4V7
4.7 V 0.35 W SILICON UNIDIRECTIONAL VOLTAGE REGULATOR DIODE
ZENERDIODE, SOT-23, 4.40V~4.7V,
Zener Voltage V = 4.7 / Zener Current mA = 60 / Configuration = Single / Zener Impedance Ohm = 80 / Power Dissipation (Pd) mW = 300 / Reverse Current uA = 3 / Zener Tolerance % = 5 / Operating Temperature Min. °C = -50 / Operating Temperature Max. °C = 150 / Package Type = SOT-23 / Pins = 3 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Automotive Qualification Standard = AEC-Q101 / Reflow Temperature Max. °C = 260 / Thermal Resistance K/W = 420

Manufacturer Aliases

Diotec has several brands around the world that distributors may use as alternate names. Diotec may also be known as the following names:

  • Diotec Semiconductor
  • DIOTEC ELECTRONICS CORP
  • DIOTEC SEMI
  • DIOTECH
  • DIOTEC ELECTRONICS C
  • Diotec Semiconductors
  • DIOTEC Electronics Corporation
  • Diotec Elektronische
  • Diotec Gmbh
  • DIOTEC (SEMIKRON)
  • DIOTEC ELECTRONISCHE BAUELEMENTE GMBH
  • DIOTEC SEM
  • Diotec/TSC/Vishay
  • Diotec -RoHS-
  • Diotec/STM/TSC/Vishay
  • ALLIED ELECTRONIC & SEMICONDUCTOR TECHNOLOGY INC
  • Diotech Electronics Corporation
  • SEMIKRON INTERNATIONAL
  • DIOTEC T/R

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZX84-C4V7