Diotec BZX84C43

Zener Diode Single 43V 5% 150Ohm 300mW 3-Pin SOT-23 T/R
$ 0.042
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diotec BZX84C43.

IHS

Datasheet0 pages0 years ago

Diotec

TME

Inventory History

3 month trend:
+0.00%

CAD Models

Download Diotec BZX84C43 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.042
$ 0.051
$ 0.051
Stock
276,056
2,355,637
2,355,637
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOT-23
SOT-23-3
SOT-23-3
Zener Voltage
43 V
43 V
43 V
Tolerance
-
5 %
5 %
Power Dissipation
-
250 mW
250 mW
Impedance
150 Ω
150 Ω
150 Ω
Max Reverse Leakage Current
-
50 nA
50 nA
Forward Voltage
-
900 mV
900 mV

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code85411000
Introduction Date2003-02-21
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Descriptions

Descriptions of Diotec BZX84C43 provided by its distributors.

Zener Diode Single 43V 5% 150Ohm 300mW 3-Pin SOT-23 T/R
Zener Diode, 43V V(Z), 5%, 0.3W, Silicon, Unidirectional, TO-236
ZENER DIODESINGLE TWO TERMINAL43V V(Z)5%SOT-23
Zener Voltage V = 46 / Zener Current mA = 7 / Configuration = Single / Zener Impedance Ohm = 150 / Power Dissipation (Pd) mW = 300 / Reverse Current nA = 50 / Zener Tolerance % = 5 / Operating Temperature Min. °C = -50 / Operating Temperature Max. °C = 150 / Package Type = SOT-23 / Pins = 3 / Mounting Type = Surface Mount / MSL = Level-1 / Packaging = Tape & Reel / Automotive Qualification Standard = AEC-Q101 / Reflow Temperature Max. °C = 260 / Thermal Resistance K/W = 420

Manufacturer Aliases

Diotec has several brands around the world that distributors may use as alternate names. Diotec may also be known as the following names:

  • Diotec Semiconductor
  • DIOTEC ELECTRONICS CORP
  • DIOTEC SEMI
  • DIOTECH
  • DIOTEC ELECTRONICS C
  • Diotec Semiconductors
  • DIOTEC Electronics Corporation
  • Diotec Elektronische
  • Diotec Gmbh
  • DIOTEC (SEMIKRON)
  • DIOTEC ELECTRONISCHE BAUELEMENTE GMBH
  • DIOTEC SEM
  • Diotec/TSC/Vishay
  • Diotec -RoHS-
  • Diotec/STM/TSC/Vishay
  • ALLIED ELECTRONIC & SEMICONDUCTOR TECHNOLOGY INC
  • Diotech Electronics Corporation
  • SEMIKRON INTERNATIONAL
  • DIOTEC T/R