Diotec BZW06-5V8B

TVS diode, bidirectional, 600 W, 5.8 V, DO-15, Diotec Semiconductors BZW06-5V8B
$ 0.125
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diotec BZW06-5V8B.

IHS

Datasheet3 pages2 years ago
Datasheet3 pages0 years ago

Diotec

TME

SOS electronic

Inventory History

3 month trend:
-26.56%

Alternate Parts

Price @ 1000
$ 0.125
$ 0.255
$ 0.255
Stock
223,121
625,431
625,431
Authorized Distributors
5
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
-
1
1
Breakdown Voltage
6.8 V
6.8 V
6.8 V
Clamping Voltage
10.5 V
13.4 V
13.4 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
-
298 A
298 A

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code85411000
Introduction Date2000-05-29
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Descriptions

Descriptions of Diotec BZW06-5V8B provided by its distributors.

TVS diode, bidirectional, 600 W, 5.8 V, DO-15, Diotec Semiconductors BZW06-5V8B
Trans Voltage Suppressor Diode, 600W, 5.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AC
TVS, DO-15, 175°C, 600W, 5.8V, Bidir
Transil Diode Bidir. 600W Vbr_min=6,45V DO15 BZW06-5V8B
TVS DIODE 5.8VWM 10.5V DO204AC
TVS Diode Temperature range: -50 ... 150 °C Design: 1 Channel Housing type: DO-15 Polarity: Bi-directional Breakdown voltage: 6.45 V Stand-off voltage: 5.8 V

Manufacturer Aliases

Diotec has several brands around the world that distributors may use as alternate names. Diotec may also be known as the following names:

  • Diotec Semiconductor
  • DIOTEC ELECTRONICS CORP
  • DIOTEC SEMI
  • DIOTECH
  • DIOTEC ELECTRONICS C
  • Diotec Semiconductors
  • DIOTEC Electronics Corporation
  • Diotec Elektronische
  • Diotec Gmbh
  • DIOTEC (SEMIKRON)
  • DIOTEC ELECTRONISCHE BAUELEMENTE GMBH
  • DIOTEC SEM
  • Diotec/TSC/Vishay
  • Diotec -RoHS-
  • Diotec/STM/TSC/Vishay
  • ALLIED ELECTRONIC & SEMICONDUCTOR TECHNOLOGY INC
  • Diotech Electronics Corporation
  • SEMIKRON INTERNATIONAL
  • DIOTEC T/R

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZW 06-5V8 B
  • BZW 06-5V8B