Diotec BZW06-13B

Diode TVS Single Bi-Dir 12.8V 600W Automotive 2-Pin DO-15 Ammo
$ 0.098
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diotec BZW06-13B.

IHS

Datasheet3 pages2 years ago
Datasheet3 pages0 years ago

Diotec

Component Distributors Inc.

TME

SOS electronic

Inventory History

3 month trend:
-1.64%

CAD Models

Download Diotec BZW06-13B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.098
$ 0.186
$ 0.186
Stock
23,545
222,951
222,951
Authorized Distributors
5
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
-
1
1
Breakdown Voltage
15 V
15 V
15 V
Clamping Voltage
21.2 V
27.2 V
27.2 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
-
147 A
147 A

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code85411000
Introduction Date2000-05-29
Lifecycle StatusProduction (Last Updated: 3 years ago)
LTB Date2012-10-31
LTD Date2013-01-31
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Descriptions

Descriptions of Diotec BZW06-13B provided by its distributors.

Diode TVS Single Bi-Dir 12.8V 600W Automotive 2-Pin DO-15 Ammo
Diotec BZW06-13B TVS diode DO 15 package 15.80 V suppression diodes
Trans Voltage Suppressor Diode, 600W, 12.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AC
TVS diode, Bidirectional, 600 W, 12.8 V, DO-15, BZW06-13B
TVS, DO-15, 175°C, 600W, 12.8V, Bidir
TVS DIODE 12.8VWM 21.2V DO204AC

Manufacturer Aliases

Diotec has several brands around the world that distributors may use as alternate names. Diotec may also be known as the following names:

  • Diotec Semiconductor
  • DIOTEC ELECTRONICS CORP
  • DIOTEC SEMI
  • DIOTECH
  • DIOTEC ELECTRONICS C
  • Diotec Semiconductors
  • DIOTEC Electronics Corporation
  • Diotec Elektronische
  • Diotec Gmbh
  • DIOTEC (SEMIKRON)
  • DIOTEC ELECTRONISCHE BAUELEMENTE GMBH
  • DIOTEC SEM
  • Diotec/TSC/Vishay
  • Diotec -RoHS-
  • Diotec/STM/TSC/Vishay
  • ALLIED ELECTRONIC & SEMICONDUCTOR TECHNOLOGY INC
  • Diotech Electronics Corporation
  • SEMIKRON INTERNATIONAL
  • DIOTEC T/R

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZW 06-13 B
  • BZW 06-13B