Diotec BZW04-17

TVS, DO-15, 175°C, 400W, 17.1V, Unidir
$ 0.054
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diotec BZW04-17.

IHS

Datasheet3 pages0 years ago
Datasheet0 pages0 years ago

Diotec

TME

Burklin Elektronik

Inventory History

3 month trend:
-0.38%

CAD Models

Download Diotec BZW04-17 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.054
$ 0.147
$ 0.147
Stock
131,977
2,690
2,690
Authorized Distributors
4
1
1
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
20 V
20 V
20 V
Clamping Voltage
27.7 V
27.7 V
27.7 V
Peak Pulse Power
400 W
400 W
400 W
Peak Pulse Current
-
14.5 A
14.5 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code85411000
Introduction Date2001-11-14
Lifecycle StatusProduction (Last Updated: 3 years ago)
LTB Date2012-10-31
LTD Date2013-01-31
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Descriptions

Descriptions of Diotec BZW04-17 provided by its distributors.

TVS, DO-15, 175°C, 400W, 17.1V, Unidir
TVS Diode Single Uni-Dir 17.1V 400W 2-Pin DO-15 Ammo
Trans Voltage Suppressor Diode, 400W, 17.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AC
TVS DIODE 17.1VWM 27.7V DO204AC

Manufacturer Aliases

Diotec has several brands around the world that distributors may use as alternate names. Diotec may also be known as the following names:

  • Diotec Semiconductor
  • DIOTEC ELECTRONICS CORP
  • DIOTEC SEMI
  • DIOTECH
  • DIOTEC ELECTRONICS C
  • Diotec Semiconductors
  • DIOTEC Electronics Corporation
  • Diotec Elektronische
  • Diotec Gmbh
  • DIOTEC (SEMIKRON)
  • DIOTEC ELECTRONISCHE BAUELEMENTE GMBH
  • DIOTEC SEM
  • Diotec/TSC/Vishay
  • Diotec -RoHS-
  • Diotec/STM/TSC/Vishay
  • ALLIED ELECTRONIC & SEMICONDUCTOR TECHNOLOGY INC
  • Diotech Electronics Corporation
  • SEMIKRON INTERNATIONAL
  • DIOTEC T/R