Diotec BZT52C62

Zener Diode Single 62V 5% 200Ohm 500mW 2-Pin SOD-123F T/R
$ 0.068
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diotec BZT52C62.

IHS

Datasheet0 pages0 years ago

Diotec

TME

Burklin Elektronik

Component Distributors Inc.

Inventory History

3 month trend:
-1.12%

CAD Models

Download Diotec BZT52C62 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.068
$ 0.101
$ 0.101
Stock
271,850
34,645
34,645
Authorized Distributors
5
6
6
Mount
-
Surface Mount
Surface Mount
Case/Package
-
SOD-123-2
SOD-123-2
Zener Voltage
-
62 V
62 V
Tolerance
-
5 %
5 %
Power Dissipation
-
410 mW
410 mW
Impedance
-
150 Ω
150 Ω
Max Reverse Leakage Current
-
100 nA
100 nA
Forward Voltage
-
-
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code85411000
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Descriptions

Descriptions of Diotec BZT52C62 provided by its distributors.

Zener Diode Single 62V 5% 200Ohm 500mW 2-Pin SOD-123F T/R
Zener Diode, 62V V(Z), 5%, 0.5W, Silicon, Unidirectional
Zener diode, 62 V, 500 mW, SOD-123, BZT52C62
Zener, SOD-123F, 62V, 0.5W, ±5%
Non-Compliant 30 mg Production (Last Updated: 3 months ago) ACTIVE (Last Updated: 3 months ago) 85411000
Zener Voltage V = 66 / Zener Current mA = 8 / Configuration = Single / Zener Impedance Ohm = 200 / Power Dissipation (Pd) mW = 500 / Reverse Current nA = 200 / Zener Tolerance % = 5 / Operating Temperature Min. °C = -50 / Operating Temperature Max. °C = 150 / Package Type = SOD-123F / Pins = 2 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Automotive Qualification Standard = AEC-Q101 / Reflow Temperature Max. °C = 260 / Thermal Resistance K/W = 250

Manufacturer Aliases

Diotec has several brands around the world that distributors may use as alternate names. Diotec may also be known as the following names:

  • Diotec Semiconductor
  • DIOTEC ELECTRONICS CORP
  • DIOTEC SEMI
  • DIOTECH
  • DIOTEC ELECTRONICS C
  • Diotec Semiconductors
  • DIOTEC Electronics Corporation
  • Diotec Elektronische
  • Diotec Gmbh
  • DIOTEC (SEMIKRON)
  • DIOTEC ELECTRONISCHE BAUELEMENTE GMBH
  • DIOTEC SEM
  • Diotec/TSC/Vishay
  • Diotec -RoHS-
  • Diotec/STM/TSC/Vishay
  • ALLIED ELECTRONIC & SEMICONDUCTOR TECHNOLOGY INC
  • Diotech Electronics Corporation
  • SEMIKRON INTERNATIONAL
  • DIOTEC T/R

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZT52-C62