Diotec BZT52C4V3

Diode Zener Single 4.3V 5% 500mW Automotive 2-Pin SOD-123 T/R
$ 0.044
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diotec BZT52C4V3.

IHS

Datasheet0 pages0 years ago

Diotec

TME

Burklin Elektronik

Component Distributors Inc.

Inventory History

3 month trend:
+21.12%

CAD Models

Download Diotec BZT52C4V3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.044
$ 0.04
$ 0.04
Stock
49,658
2,069,145
2,069,145
Authorized Distributors
4
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
-
-
-
Zener Voltage
4.3 V
4.3 V
4.3 V
Tolerance
-
7 %
7 %
Power Dissipation
-
500 mW
500 mW
Impedance
75 Ω
90 Ω
90 Ω
Max Reverse Leakage Current
-
3 µA
3 µA
Forward Voltage
-
900 mV
900 mV

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code85411000
Introduction Date2004-07-29
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Descriptions

Descriptions of Diotec BZT52C4V3 provided by its distributors.

Diode Zener Single 4.3V 5% 500mW Automotive 2-Pin SOD-123 T/R
Zener Diode, 4.3V V(Z), 5%, 0.5W, Silicon, Unidirectional
Zener, SOD-123F, 4.3V, 0.5W, ±5%
DIODE ZENER 4.3V 500MW SOD123F
Zener Voltage V = 4.6 / Zener Current mA = 109 / Configuration = Single / Zener Impedance Ohm = 130 / Power Dissipation (Pd) mW = 500 / Reverse Current uA = 5 / Zener Tolerance % = 5 / Operating Temperature Min. °C = -50 / Operating Temperature Max. °C = 150 / Package Type = SOD-123F / Pins = 2 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Automotive Qualification Standard = AEC-Q101 / Reflow Temperature Max. °C = 260 / Thermal Resistance K/W = 250

Manufacturer Aliases

Diotec has several brands around the world that distributors may use as alternate names. Diotec may also be known as the following names:

  • Diotec Semiconductor
  • DIOTEC ELECTRONICS CORP
  • DIOTEC SEMI
  • DIOTECH
  • DIOTEC ELECTRONICS C
  • Diotec Semiconductors
  • DIOTEC Electronics Corporation
  • Diotec Elektronische
  • Diotec Gmbh
  • DIOTEC (SEMIKRON)
  • DIOTEC ELECTRONISCHE BAUELEMENTE GMBH
  • DIOTEC SEM
  • Diotec/TSC/Vishay
  • Diotec -RoHS-
  • Diotec/STM/TSC/Vishay
  • ALLIED ELECTRONIC & SEMICONDUCTOR TECHNOLOGY INC
  • Diotech Electronics Corporation
  • SEMIKRON INTERNATIONAL
  • DIOTEC T/R