Diotec BZT52C47

ZENERDIODE, SOD-123, 47V, 0.5W, 5% / Zener Diode 47 V 0.5 mW ±5% Surface Mount SOD-123F
$ 0.045
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diotec BZT52C47.

IHS

Datasheet0 pages0 years ago

Diotec

TME

Burklin Elektronik

Component Distributors Inc.

Inventory History

3 month trend:
-0.38%

CAD Models

Download Diotec BZT52C47 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.045
$ 0.043
$ 0.043
Stock
557,781
821,602
821,602
Authorized Distributors
5
6
6
Mount
-
Surface Mount
Surface Mount
Case/Package
-
SOD-123-2
SOD-123-2
Zener Voltage
-
47 V
47 V
Tolerance
-
6 %
6 %
Power Dissipation
-
410 mW
410 mW
Impedance
110 Ω
100 Ω
100 Ω
Max Reverse Leakage Current
-
100 nA
100 nA
Forward Voltage
-
900 mV
900 mV

Supply Chain

Harmonized Tariff Schedule (HTS) Code85411000
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Descriptions

Descriptions of Diotec BZT52C47 provided by its distributors.

ZENERDIODE,SOD-123,47V,0.5W,5% / Zener Diode 47 V 0.5 mW ±5% Surface Mount SOD-123F
Zener Diode Single 47V 5% 150Ohm 500mW 2-Pin SOD-123F T/R
Zener Diode, 47V V(Z), 5%, 0.5W, Silicon, Unidirectional
Zener Voltage V = 50 / Zener Current mA = 10 / Configuration = Single / Zener Impedance Ohm = 150 / Power Dissipation (Pd) mW = 500 / Reverse Current uA = 2 / Zener Tolerance % = 5 / Operating Temperature Min. °C = -50 / Operating Temperature Max. °C = 150 / Package Type = SOD-123F / Pins = 2 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Automotive Qualification Standard = AEC-Q101 / Reflow Temperature Max. °C = 260 / Thermal Resistance K/W = 250

Manufacturer Aliases

Diotec has several brands around the world that distributors may use as alternate names. Diotec may also be known as the following names:

  • Diotec Semiconductor
  • DIOTEC ELECTRONICS CORP
  • DIOTEC SEMI
  • DIOTECH
  • DIOTEC ELECTRONICS C
  • Diotec Semiconductors
  • DIOTEC Electronics Corporation
  • Diotec Elektronische
  • Diotec Gmbh
  • DIOTEC (SEMIKRON)
  • DIOTEC ELECTRONISCHE BAUELEMENTE GMBH
  • DIOTEC SEM
  • Diotec/TSC/Vishay
  • Diotec -RoHS-
  • Diotec/STM/TSC/Vishay
  • ALLIED ELECTRONIC & SEMICONDUCTOR TECHNOLOGY INC
  • Diotech Electronics Corporation
  • SEMIKRON INTERNATIONAL
  • DIOTEC T/R