Diotec BZT52C2V7

Zener Diode Single 2.7V 5% 110Ohm 500mW 2-Pin SOD-123F T/R
$ 0.047
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diotec BZT52C2V7.

IHS

Datasheet0 pages0 years ago

Diotec

TME

Burklin Elektronik

Component Distributors Inc.

Inventory History

3 month trend:
-15.70%

CAD Models

Download Diotec BZT52C2V7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.047
$ 0.047
$ 0.047
Stock
264,429
785,957
785,957
Authorized Distributors
5
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
-
-
-
Zener Voltage
2.7 V
2.7 V
2.7 V
Tolerance
-
7 %
7 %
Power Dissipation
-
500 mW
500 mW
Impedance
85 Ω
100 Ω
100 Ω
Max Reverse Leakage Current
-
20 µA
20 µA
Forward Voltage
-
900 mV
900 mV

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code85411000
Introduction Date2004-07-29
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Descriptions

Descriptions of Diotec BZT52C2V7 provided by its distributors.

Zener Diode Single 2.7V 5% 110Ohm 500mW 2-Pin SOD-123F T/R
Zener Diode, 2.7V V(Z), 5%, 0.5W, Silicon, Unidirectional
Zener diode, 2.7 V, 500 mW, SOD-123, BZT52C2V7
Zener, SOD-123F, 2.7V, 0.5W, ±5%
DIODE ZENER 2.7V 500MW SOD123F

Manufacturer Aliases

Diotec has several brands around the world that distributors may use as alternate names. Diotec may also be known as the following names:

  • Diotec Semiconductor
  • DIOTEC ELECTRONICS CORP
  • DIOTEC SEMI
  • DIOTECH
  • DIOTEC ELECTRONICS C
  • Diotec Semiconductors
  • DIOTEC Electronics Corporation
  • Diotec Elektronische
  • Diotec Gmbh
  • DIOTEC (SEMIKRON)
  • DIOTEC ELECTRONISCHE BAUELEMENTE GMBH
  • DIOTEC SEM
  • Diotec/TSC/Vishay
  • Diotec -RoHS-
  • Diotec/STM/TSC/Vishay
  • ALLIED ELECTRONIC & SEMICONDUCTOR TECHNOLOGY INC
  • Diotech Electronics Corporation
  • SEMIKRON INTERNATIONAL
  • DIOTEC T/R