
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Win Source | WS-BC859BW | 2,800 | 175 | 13h | ||||||||
| TME | BC859BW-DIO | 0 | 3K | 11h | ||||||||
| Master Electronics | BC859BW | 0 | 3K | |||||||||
| Arrow Electronics | BC859BW | 0 | 3K | |||||||||
| Component Stockers USA | BC859BW | 291 | >1wk |
Download Diotec BC859BW symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Diotec BC859BW provided by its distributors.
Diotec has several brands around the world that distributors may use as alternate names. Diotec may also be known as the following names: