Diotec BC847S

Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 2-Element, NPN, Silicon
$ 0.061
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diotec BC847S.

IHS

Datasheet0 pages0 years ago

TME

Master Electronics

Inventory History

3 month trend:
+26.22%

CAD Models

Download Diotec BC847S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.061
$ 0.085
$ 0.085
Stock
186,805
8,427,669
8,427,669
Authorized Distributors
5
6
6
Mount
-
Surface Mount
Surface Mount
Case/Package
SOT-363
SOT
SOT
Polarity
-
NPN
NPN
Collector Emitter Breakdown Voltage
-
45 V
45 V
Max Collector Current
100 mA
100 mA
100 mA
Transition Frequency
100 MHz
250 MHz
250 MHz
Collector Emitter Saturation Voltage
-
600 mV
600 mV
hFE Min
200
200
200
Power Dissipation
-
250 mW
250 mW

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code85412100
Introduction Date2004-11-22
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Descriptions

Descriptions of Diotec BC847S provided by its distributors.

Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 2-Element, NPN, Silicon
BJT, SOT-363, 45V, 100mA, NPN, 0.25W, 150°C
Trans GP BJT NPN 45V 0.1A 250mW 6-Pin SOT-363 T/R
TRANSISTOR, DUAL NPN, 45V, SOT-363-6;
NPN/NPN DUAL-TRANS. 45V SOT363

Manufacturer Aliases

Diotec has several brands around the world that distributors may use as alternate names. Diotec may also be known as the following names:

  • Diotec Semiconductor
  • DIOTEC ELECTRONICS CORP
  • DIOTEC SEMI
  • DIOTECH
  • DIOTEC ELECTRONICS C
  • Diotec Semiconductors
  • DIOTEC Electronics Corporation
  • Diotec Elektronische
  • Diotec Gmbh
  • DIOTEC (SEMIKRON)
  • DIOTEC ELECTRONISCHE BAUELEMENTE GMBH
  • DIOTEC SEM
  • Diotec/TSC/Vishay
  • Diotec -RoHS-
  • Diotec/STM/TSC/Vishay
  • ALLIED ELECTRONIC & SEMICONDUCTOR TECHNOLOGY INC
  • Diotech Electronics Corporation
  • SEMIKRON INTERNATIONAL
  • DIOTEC T/R