
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Win Source | WS-BC337-16 | 5,960 | 3405 | 18h | ||||||||
| TME | BC337-16-DIO | 6,447 | 1 | 15h | ||||||||
| Master Electronics | BC337-16 | 0 | 4K | |||||||||
| Arrow Electronics | BC337-16 | 0 | 4K | |||||||||
| Mouser | 637-BC337-16 | 4,912 | 1 | Ammo Pack |
Download Diotec BC337-16 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Diotec BC337-16 provided by its distributors.
Diotec has several brands around the world that distributors may use as alternate names. Diotec may also be known as the following names: