Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Diotec BAT54S

Rectifier Diode Small Signal Schottky 30V 0.2A 5ns 3-Pin SOT-23 T/R
$ 0.032
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diotec BAT54S.

IHS

Datasheet0 pages0 years ago

Diotec

SOS electronic

TME

Master Electronics

Inventory History

3 month trend:
-8.87%

CAD Models

Download Diotec BAT54S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.032
$ 0.036
$ 0.036
Stock
646,320
23,220,924
23,220,924
Authorized Distributors
5
6
6
Mount
-
Surface Mount
Surface Mount
Case/Package
SOT-23
SOT-23
SOT-23
Forward Voltage
1 V
800 mV
800 mV
Reverse Voltage (DC)
-
-
-
Forward Current
200 mA
200 mA
200 mA
Max Reverse Leakage Current
-
2 µA
2 µA
Reverse Recovery Time
5 ns
5 ns
5 ns
Capacitance
-
-
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code85411000
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Related Parts

Diodes Inc.MMBD914-7-F
MMBD914 Series 2 A 75 V 350 mW Surface Mount Switching Diode - SOT-23
NexperiaBAT54,215
BAT54 Series 0.8 V 200 mA 30 V Max Reverse Voltage Schottky Diode - SOT-23
Diodes Inc.BAT54S-7-F
BAT54S Series 30 V 600 mA Surface Mount Schottky Barrier Diode - SOT-23
Diodes Inc.BAT54A-7-F
BAT54 Series 30 V 600 mA Surface Mount Schottky Barrier Diode - SOT-23
onsemiBAS16
Diode Ultra Fast Recovery Rectifier 85V 0.2A 3-Pin SOT-23 T/R
onsemiMMBD1201
SMALL SIGNAL DIODE Rectifier Diode, 1 Phase, 1 Element, 0.2A, 100V V(RRM), Silicon

Descriptions

Descriptions of Diotec BAT54S provided by its distributors.

Rectifier Diode Small Signal Schottky 30V 0.2A 5ns 3-Pin SOT-23 T/R
Rectifier Diode, Schottky, 1 Phase, 2 Element, 0.2A, 30V V(RRM), Silicon, TO-236
Diotec BAT54S Schottky diode 25V SOT23 package
Schottky Diodes; BAT54S; DIOTEC SEMICONDUCTOR; 3; 800 mV; 200 mA; 30 V
Configuration = Dual Series / Peak Average Forward Current (If(AV)) mA = 200 / Reverse Repetitive Voltage Max. (Vrrm) V = 30 / Forward Voltage (Vf) V = 1 / Reverse Current Max. uA = 2 / Peak Non-Repetitive Surge Current (Itsm) mA = 600 / Power Dissipation (Pd) mW = 290 / Capacitance pF = 10 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 150 / Package Type = SOT-23 / Pins = 3 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Thermal Resistance K/W = 400 / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Diotec has several brands around the world that distributors may use as alternate names. Diotec may also be known as the following names:

  • Diotec Semiconductor
  • DIOTEC ELECTRONICS CORP
  • DIOTEC SEMI
  • DIOTECH
  • DIOTEC ELECTRONICS C
  • Diotec Semiconductors
  • DIOTEC Electronics Corporation
  • Diotec Elektronische
  • Diotec Gmbh
  • DIOTEC (SEMIKRON)
  • DIOTEC ELECTRONISCHE BAUELEMENTE GMBH
  • DIOTEC SEM
  • Diotec/TSC/Vishay
  • Diotec -RoHS-
  • Diotec/STM/TSC/Vishay
  • ALLIED ELECTRONIC & SEMICONDUCTOR TECHNOLOGY INC
  • Diotech Electronics Corporation
  • SEMIKRON INTERNATIONAL
  • DIOTEC T/R

Part Number Aliases

This part may be known by these alternate part numbers:

  • BAT 54 S
  • BAT54S,